Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD78M3S60T2Z/AA | |
|---|---|
DigiKey Part Number | 4306-DD78M3S60T2Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | DD78M3S60T2Z/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78M32S60T0 | Amphenol Positronic | 0 | 4306-DD78M32S60T0-ND | kr.877.74800 | Parametric Equivalent |
| DD78M32S60T0/AA | Amphenol Positronic | 0 | 4306-DD78M32S60T0/AA-ND | kr.801.57300 | Parametric Equivalent |
| DD78M32S60T20 | Amphenol Positronic | 0 | 4306-DD78M32S60T20-ND | kr.883.51100 | Parametric Equivalent |
| DD78M32S60T20/AA | Amphenol Positronic | 0 | 4306-DD78M32S60T20/AA-ND | kr.806.38500 | Parametric Equivalent |
| DD78M32S60T2S | Amphenol Positronic | 0 | 4306-DD78M32S60T2S-ND | kr.863.07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.761.19900 | kr.7,611.99 |
| Unit Price without VAT: | kr.761.19900 |
|---|---|
| Unit Price with VAT: | kr.951.49875 |

