DD78M100E2Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.723.26100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.784.41000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.763.41800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,186.37300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,649.26900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.763.41800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,186.37300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.762.92400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,554.92300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.915.43000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.707.51900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.765.75800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,658.83600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.772.98500
Datasheet
Image for DD78M100E2Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD78M100E2Z

DigiKey Part Number
4306-DD78M100E2Z-ND
Manufacturer
Manufacturer Product Number
DD78M100E2Z
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
4
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD78M100E0Amphenol Positronic04306-DD78M100E0-NDkr.723.26100Parametric Equivalent
DD78M100E0/AAAmphenol Positronic04306-DD78M100E0/AA-NDkr.784.41000Parametric Equivalent
DD78M100E20Amphenol Positronic04306-DD78M100E20-NDkr.763.41800Parametric Equivalent
DD78M100E20-14Amphenol Positronic04306-DD78M100E20-14-NDkr.1,186.37300Parametric Equivalent
DD78M100E20-15Amphenol Positronic04306-DD78M100E20-15-NDkr.1,649.26900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.713.62400kr.7,136.24
Unit Price without VAT:kr.713.62400
Unit Price with VAT:kr.892.03000