CBD3WK3F000E20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Air Electro, Inc.
In Stock: 44
Unit Price: kr.151.68000
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBD3WK3F000E20

DigiKey Part Number
4306-CBD3WK3F000E20-ND
Manufacturer
Manufacturer Product Number
CBD3WK3F000E20
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female and Male Contacts
Number of Positions
3 (Power)
Grade
-
Qualification
-
Number of Rows
1
Shell Size, Connector Layout
2 (DA, A) - 3WK3
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side, Male Jackscrew (4-40)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.108.26250kr.2,165.25
Unit Price without VAT:kr.108.26250
Unit Price with VAT:kr.135.32813