
| CBD3WK3F000E0 | |
|---|---|
| DigiKey Part Number | 2899-CBD3WK3F000E0-ND | 
| Manufacturer | |
| Manufacturer Product Number | CBD3WK3F000E0 | 
| Description | CONN D-SUB HOUSING RCPT 3POS | 
| Customer Reference | |
| Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Positronic | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | D-Sub, Combo | |
| Connector Type | Receptacle for Female and Male Contacts | |
| Number of Positions | 3 (Power) | |
| Number of Rows | 1 | |
| Shell Size, Connector Layout | 2 (DA, A) - 3WK3 | |
| Contact Type | Power | |
| Mounting Type | Free Hanging (In-Line) | |
| Flange Feature | Cable Side, Male Jackscrew (4-40) | |
| Features | - | |
| Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
| Shell Finish Thickness | - | |
| Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
| Operating Temperature | -55°C ~ 125°C | |
| Mating Cycles | 1000 | |
| Dielectric Material | Polyester, Glass Filled | |
| Color | Blue | |
| Note | Contacts Not Included | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.151.68000 | kr.1,516.80 | 
| 50 | kr.136.89080 | kr.6,844.54 | 
| 100 | kr.130.03520 | kr.13,003.52 | 
| 500 | kr.123.54342 | kr.61,771.71 | 
| 1.000 | kr.117.36998 | kr.117,369.98 | 
| 10.000 | kr.111.49997 | kr.1,114,999.70 | 
| Unit Price without VAT: | kr.151.68000 | 
|---|---|
| Unit Price with VAT: | kr.189.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark