DD44S4B300X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,062.96400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,501.35600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.946.34600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,790.49800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,113.81900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.970.99000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,070.47333

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.968.35300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,036.50100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,067.83500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.933.17800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,754.84900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,002.02600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,890.12200
Datasheet
Image for DD44S4B300X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44S4B300X/AA

DigiKey Part Number
4306-DD44S4B300X/AA-ND
Manufacturer
Manufacturer Product Number
DD44S4B300X/AA
Description
DD44S4B300X/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.450" (11.43mm)
Number of Positions
Features
Mounting Brackets
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S4B300CAmphenol Positronic04306-DD44S4B300C-NDkr.1,062.96400Parametric Equivalent
DD44S4B300C-14Amphenol Positronic04306-DD44S4B300C-14-NDkr.1,501.35600Parametric Equivalent
DD44S4B300SAmphenol Positronic04306-DD44S4B300S-NDkr.946.34600Parametric Equivalent
DD44S4B300X-50Amphenol Positronic04306-DD44S4B300X-50-NDkr.1,790.49800Parametric Equivalent
DD44S4B300X/AA-50Amphenol Positronic04306-DD44S4B300X/AA-50-NDkr.2,113.81900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.892.10100kr.8,921.01
Unit Price without VAT:kr.892.10100
Unit Price with VAT:kr.1,115.12625