DD44S4000C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,031.90000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.903.55100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,031.90000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.849.05900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.934.77000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.935.82800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.935.82800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.643.51600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: kr.2,989.31000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.3,033.94400
Datasheet
Image for DD44S4000C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD44S4000C

DigiKey Part Number
4306-DD44S4000C-ND
Manufacturer
Manufacturer Product Number
DD44S4000C
Description
DD44S4000C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Backset Spacing
0.450" (11.43mm)
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Form
Machined
Contact Type
Signal
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD44S4000S-15Amphenol Positronic04306-DD44S4000S-15-NDkr.2,031.90000Parametric Equivalent
DD44S4000S/AAAmphenol Positronic04306-DD44S4000S/AA-NDkr.903.55100Parametric Equivalent
DD44S4000S/AA-15Amphenol Positronic04306-DD44S4000S/AA-15-NDkr.2,031.90000Parametric Equivalent
DD44S4000XAmphenol Positronic04306-DD44S4000X-NDkr.849.05900Parametric Equivalent
DD44S4000X/AAAmphenol Positronic04306-DD44S4000X/AA-NDkr.934.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,011.02100kr.10,110.21
Unit Price without VAT:kr.1,011.02100
Unit Price with VAT:kr.1,263.77625