Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26S400T2S | |
|---|---|
DigiKey Part Number | 4306-DD26S400T2S-ND |
Manufacturer | |
Manufacturer Product Number | DD26S400T2S |
Description | DD26S400T2S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.450" (11.43mm) |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26S4000C | Amphenol Positronic | 0 | 4306-DD26S4000C-ND | kr.636.32000 | Parametric Equivalent |
| DD26S4000C-15 | Amphenol Positronic | 0 | 4306-DD26S4000C-15-ND | kr.1,140.93400 | Parametric Equivalent |
| DD26S4000X | Amphenol Positronic | 0 | 4306-DD26S4000X-ND | kr.570.93000 | Parametric Equivalent |
| DD26S4000X/AA | Amphenol Positronic | 0 | 4306-DD26S4000X/AA-ND | kr.570.93000 | Parametric Equivalent |
| DD26S400T20/AA | Amphenol Positronic | 0 | 4306-DD26S400T20/AA-ND | kr.602.57300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.660.76700 | kr.6,607.67 |
| Unit Price without VAT: | kr.660.76700 |
|---|---|
| Unit Price with VAT: | kr.825.95875 |

