DD26S10ANES-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,235.37600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,884.43800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,936.90800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,936.90800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.2,394.27000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,886.23900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,886.23900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,164.30900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,037.85800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,170.07200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,170.07200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,097.94900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,238.22100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: kr.1,172.41200
Datasheet
Image for DD26S10ANES-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD26S10ANES-50

DigiKey Part Number
4306-DD26S10ANES-50-ND
Manufacturer
Manufacturer Product Number
DD26S10ANES-50
Description
DD26S10ANES-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Stainless Steel, Passivated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
50.0µin (1.27µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Blue
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A) High Density
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Wire Gauge
22-30 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD26S10ANT20Amphenol Positronic04306-DD26S10ANT20-NDkr.2,235.37600Parametric Equivalent
DD26S10ANT20/AAAmphenol Positronic04306-DD26S10ANT20/AA-NDkr.1,884.43800Parametric Equivalent
DD26S10ANT2SAmphenol Positronic04306-DD26S10ANT2S-NDkr.1,936.90800Parametric Equivalent
DD26S10ANT2S/AAAmphenol Positronic04306-DD26S10ANT2S/AA-NDkr.1,936.90800Parametric Equivalent
DD26S10ANT2S/AA-50Amphenol Positronic04306-DD26S10ANT2S/AA-50-NDkr.2,394.27000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.2,855.94800kr.28,559.48
Unit Price without VAT:kr.2,855.94800
Unit Price with VAT:kr.3,569.93500