Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD26M20ANT2S | |
|---|---|
DigiKey Part Number | 4306-DD26M20ANT2S-ND |
Manufacturer | |
Manufacturer Product Number | DD26M20ANT2S |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M20ANT20 | Amphenol Positronic | 0 | 4306-DD26M20ANT20-ND | kr.2,139.00800 | Parametric Equivalent |
| DD26M20ANT20/AA | Amphenol Positronic | 0 | 4306-DD26M20ANT20/AA-ND | kr.1,810.00700 | Parametric Equivalent |
| DD26M20ANT2S/AA | Amphenol Positronic | 0 | 4306-DD26M20ANT2S/AA-ND | kr.1,862.67300 | Parametric Equivalent |
| DD26M20ANT2X | Amphenol Positronic | 0 | 4306-DD26M20ANT2X-ND | kr.1,811.82000 | Parametric Equivalent |
| DD26M20ANT2X/AA | Amphenol Positronic | 0 | 4306-DD26M20ANT2X/AA-ND | kr.2,141.35400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,862.67300 | kr.18,626.73 |
| Unit Price without VAT: | kr.1,862.67300 |
|---|---|
| Unit Price with VAT: | kr.2,328.34125 |

