Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DD15M1000S/AA-15 | |
|---|---|
DigiKey Part Number | 4306-DD15M1000S/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | DD15M1000S/AA-15 |
Description | DD15M1000S/AA-15 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15M10000/AA-14 | Amphenol Positronic | 0 | 4306-DD15M10000/AA-14-ND | kr.393.08462 | Parametric Equivalent |
| DD15M1000S | Amphenol Positronic | 398 | 4306-DD15M1000S-ND | kr.204.27000 | Parametric Equivalent |
| DD15M1F000 | Amphenol Positronic | 0 | 4306-DD15M1F000-ND | kr.333.54700 | Parametric Equivalent |
| DD15M1F000/AA | Amphenol Positronic | 0 | 4306-DD15M1F000/AA-ND | kr.336.45100 | Parametric Equivalent |
| DD15M1F00S | Amphenol Positronic | 0 | 4306-DD15M1F00S-ND | kr.404.60600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.519.22700 | kr.5,192.27 |
| Unit Price without VAT: | kr.519.22700 |
|---|---|
| Unit Price with VAT: | kr.649.03375 |


