
PT15LH06-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LH06-501A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LH06-501A2020-S |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT15NH05-501A2020-S | Amphenol Piher Sensing Systems | 4.387 | 1993-PT15NH05-501A2020-S-ND | kr.4.88000 | Parametric Equivalent |
| PT15NH06-501A2020-S | Amphenol Piher Sensing Systems | 1.725 | 1993-PT15NH06-501A2020-S-ND | kr.4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.48100 | kr.34.81 |
| 25 | kr.3.23840 | kr.80.96 |
| 50 | kr.3.06480 | kr.153.24 |
| 100 | kr.2.89930 | kr.289.93 |
| 250 | kr.2.69272 | kr.673.18 |
| 500 | kr.2.54538 | kr.1,272.69 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |





