
PT15NH05-501A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH05-501A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-501A2020-S |
Description | TRIMMER 500OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.08900 | kr.40.89 |
| 25 | kr.3.80640 | kr.95.16 |
| 50 | kr.3.60120 | kr.180.06 |
| 100 | kr.3.40580 | kr.340.58 |
| 400 | kr.3.04415 | kr.1,217.66 |
| 800 | kr.2.87701 | kr.2,301.61 |
| 1.200 | kr.2.78321 | kr.3,339.85 |
| 5.200 | kr.2.46775 | kr.12,832.30 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |




