
PT6KV-202A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-202A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-202A2020 |
Description | TRIMMER 2K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Round - 0.248" Dia (6.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN06-B02CB20 | Same Sky (Formerly CUI Devices) | 2.905 | 2223-PTN06-B02CB20-ND | kr.3.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.64600 | kr.36.46 |
| 25 | kr.3.39320 | kr.84.83 |
| 50 | kr.3.20940 | kr.160.47 |
| 100 | kr.3.03620 | kr.303.62 |
| 250 | kr.2.81976 | kr.704.94 |
| 500 | kr.2.66558 | kr.1,332.79 |
| 2.000 | kr.2.38023 | kr.4,760.46 |
| 6.000 | kr.2.17492 | kr.13,049.52 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

