2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN06-B02CB20

DigiKey Part Number
2223-PTN06-B02CB20-ND
Manufacturer
Manufacturer Product Number
PTN06-B02CB20
Description
TRIMMER 2K OHM 0.15W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN06-B02CB20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Same Sky (Formerly CUI Devices)
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bag
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.248" Dia (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.905
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.29700kr.32.97
25kr.3.06600kr.76.65
50kr.2.90120kr.145.06
100kr.2.74460kr.274.46
250kr.2.54892kr.637.23
500kr.2.40946kr.1,204.73
1.000kr.2.27720kr.2,277.20
5.000kr.1.99588kr.9,979.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250