
PS10MV50-503A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10MV50-503A3030TR-ND - Tape & Reel (TR) 1993-PS10MV50-503A3030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS10MV50-503A3030 |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS10KV60-503A3030-PM | Amphenol Piher Sensing Systems | 3.797 | 1993-1144-1-ND | kr.5.33000 | Parametric Equivalent |
| PS10LV50-503A3030 | Amphenol Piher Sensing Systems | 1.500 | 1993-PS10LV50-503A3030CT-ND | kr.3.39596 | Parametric Equivalent |
| PS10MV50-503A3030-PM | Amphenol Piher Sensing Systems | 6.120 | 1993-1142-1-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 5 | kr.4.64000 | kr.23.20 |
| 10 | kr.4.40600 | kr.44.06 |
| 25 | kr.4.12360 | kr.103.09 |
| 50 | kr.3.92960 | kr.196.48 |
| 100 | kr.3.75200 | kr.375.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.4.44633 | kr.26,677.98 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

