
PS10KV60-503A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1144-2-ND - Tape & Reel (TR) 1993-1144-1-ND - Cut Tape (CT) 1993-1144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10KV60-503A3030-PM |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Carbon |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.33000 | kr.5.33 |
| 10 | kr.4.45700 | kr.44.57 |
| 25 | kr.4.14400 | kr.103.60 |
| 50 | kr.3.92200 | kr.196.10 |
| 100 | kr.3.70890 | kr.370.89 |
| 250 | kr.3.44416 | kr.861.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.25546 | kr.1,627.73 |
| 1.000 | kr.3.07642 | kr.3,076.42 |
| 1.500 | kr.2.97599 | kr.4,463.98 |
| 2.500 | kr.2.85391 | kr.7,134.77 |
| 3.500 | kr.2.77612 | kr.9,716.42 |
| 5.000 | kr.2.69588 | kr.13,479.40 |
| Unit Price without VAT: | kr.5.33000 |
|---|---|
| Unit Price with VAT: | kr.6.66250 |

