
M85049/52-1-36W | |
|---|---|
DigiKey Part Number | APM85049/52-1-36W-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-36W |
Description | CONN CABLE CLAMP SZ36 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.940" ~ 1.500" (23.88mm ~ 38.10mm) | |
Diameter - Outside | 2.469" (62.70mm) | |
Shell Size - Insert | 36 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.08000 | kr.315.08 |
| 10 | kr.267.81000 | kr.2,678.10 |
| 25 | kr.251.04960 | kr.6,276.24 |
| 50 | kr.239.07580 | kr.11,953.79 |
| 100 | kr.227.67660 | kr.22,767.66 |
| 250 | kr.214.46252 | kr.53,615.63 |
| Unit Price without VAT: | kr.315.08000 |
|---|---|
| Unit Price with VAT: | kr.393.85000 |






