
2214.0 | |
|---|---|
DigiKey Part Number | 2214.0-ND |
Manufacturer | |
Manufacturer Product Number | 2214.0 |
Description | CONN FERRULE 6AWG GREEN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 6 AWG (16.00mm²) Single Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 24.00mm | |
Length - Pin | 12.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.90000 | kr.2.90 |
| Unit Price without VAT: | kr.2.90000 |
|---|---|
| Unit Price with VAT: | kr.3.62500 |


