
M85049/38-17A | |
|---|---|
DigiKey Part Number | APM85049/38-17A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-17A |
Description | CONN CABLE CLAMP SZ17 E BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Anodized |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Type Cable Clamp | Features Strain Relief |
Cable Opening 0.283" ~ 0.614" (7.19mm ~ 15.60mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.250" (31.75mm) | Base Product Number |
Shell Size - Insert 17, E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.16000 | kr.95.16 |
| 10 | kr.80.88600 | kr.808.86 |
| 25 | kr.75.81880 | kr.1,895.47 |
| 50 | kr.72.19860 | kr.3,609.93 |
| 100 | kr.68.75350 | kr.6,875.35 |
| 250 | kr.64.45220 | kr.16,113.05 |
| 500 | kr.61.37906 | kr.30,689.53 |
| 1.000 | kr.58.45328 | kr.58,453.28 |
| Unit Price without VAT: | kr.95.16000 |
|---|---|
| Unit Price with VAT: | kr.118.95000 |





