
M85049/38-13A | |
|---|---|
DigiKey Part Number | APM85049/38-13A-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-13A |
Description | CONN CABLE CLAMP SZ 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 13 |
Datasheet | Datasheet |
Category | Shell Size - Insert 13 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.160" (29.46mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.28000 | kr.90.28 |
| 10 | kr.76.70100 | kr.767.01 |
| 25 | kr.71.89800 | kr.1,797.45 |
| 50 | kr.68.46700 | kr.3,423.35 |
| 100 | kr.65.19930 | kr.6,519.93 |
| 250 | kr.61.12012 | kr.15,280.03 |
| 500 | kr.58.20602 | kr.29,103.01 |
| 1.000 | kr.55.43151 | kr.55,431.51 |
| Unit Price without VAT: | kr.90.28000 |
|---|---|
| Unit Price with VAT: | kr.112.85000 |


