
M85049/1917N06 | |
---|---|
DigiKey Part Number | APM85049/1917N06-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1917N06 |
Description | CONN BACKSH W/CLMP SZ17 E SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 17, E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.562" ~ 0.750" (14.27mm ~ 19.05mm) | |
Diameter - Outside | 1.250" (31.75mm) | |
Shell Size - Insert | 17, E | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.341.12000 | kr.341.12 |
10 | kr.289.93300 | kr.2,899.33 |
25 | kr.271.78480 | kr.6,794.62 |
50 | kr.258.82360 | kr.12,941.18 |
100 | kr.246.48450 | kr.24,648.45 |
250 | kr.234.08000 | kr.58,520.00 |
Unit Price without VAT: | kr.341.12000 |
---|---|
Unit Price with VAT: | kr.426.40000 |