
M85049/1913N04 | |
|---|---|
DigiKey Part Number | APM85049/1913N04-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1913N04 |
Description | CONN BACKSHELL W/CLMP SZ13 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 13, C |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.312" ~ 0.500" (7.92mm ~ 12.70mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.000" (25.40mm) | Base Product Number |
Shell Size - Insert 13, C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.367.40000 | kr.367.40 |
| 10 | kr.312.29600 | kr.3,122.96 |
| 25 | kr.292.75080 | kr.7,318.77 |
| 50 | kr.278.78880 | kr.13,939.44 |
| 100 | kr.265.49830 | kr.26,549.83 |
| 250 | kr.248.90052 | kr.62,225.13 |
| Unit Price without VAT: | kr.367.40000 |
|---|---|
| Unit Price with VAT: | kr.459.25000 |


