
A85049889W03 | |
|---|---|
DigiKey Part Number | 623-A85049889W03-ND |
Manufacturer | |
Manufacturer Product Number | A85049889W03 |
Description | CONN BACKSHELL BANDING SZ9 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 9, A |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 0.260" (6.60mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 0.860" (21.84mm) | Base Product Number |
Shell Size - Insert 9, A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.276.61000 | kr.276.61 |
| 10 | kr.235.10000 | kr.2,351.00 |
| 25 | kr.220.38840 | kr.5,509.71 |
| 50 | kr.209.87560 | kr.10,493.78 |
| 100 | kr.199.86790 | kr.19,986.79 |
| 250 | kr.187.37136 | kr.46,842.84 |
| Unit Price without VAT: | kr.276.61000 |
|---|---|
| Unit Price with VAT: | kr.345.76250 |






