
A850498817W03 | |
|---|---|
DigiKey Part Number | 623-A850498817W03-ND |
Manufacturer | |
Manufacturer Product Number | A850498817W03 |
Description | CONN BACKSHELL BANDING SZ17 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 17, E |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Primary Material Metal |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium |
Part Status Active | Shielding Unshielded |
Type Backshell, Banding | Color Olive Drab |
Cable Opening 0.640" (16.26mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.410" (35.81mm) | Base Product Number |
Shell Size - Insert 17, E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.347.24000 | kr.347.24 |
| 10 | kr.295.15200 | kr.2,951.52 |
| 25 | kr.276.68000 | kr.6,917.00 |
| 50 | kr.263.48540 | kr.13,174.27 |
| 100 | kr.250.92260 | kr.25,092.26 |
| 250 | kr.235.23684 | kr.58,809.21 |
| Unit Price without VAT: | kr.347.24000 |
|---|---|
| Unit Price with VAT: | kr.434.05000 |




