


MSDXLM630 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM630-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM630 |
Description | MSD XL PLUG WITH 630A FUSE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer Amphenol PCD Shenzhen | Number of Rows 1 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Fastening Type Lever Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Type Discrete |
Contact Type Male Pin | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,254.24000 | kr.1,254.24 |
| 10 | kr.1,066.24900 | kr.10,662.49 |
| 25 | kr.999.57440 | kr.24,989.36 |
| 50 | kr.952.50640 | kr.47,625.32 |
| Unit Price without VAT: | kr.1,254.24000 |
|---|---|
| Unit Price with VAT: | kr.1,567.80000 |




