


MSDXLF000R | |
|---|---|
DigiKey Part Number | 1032-MSDXLF000R-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLF000R |
Description | MSD XL RECEPTACLE; REAR MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Panel Mount |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Auxiliary Contacts |
Contact Type Female Socket | Color Orange |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.581.00000 | kr.581.00 |
| 10 | kr.493.86700 | kr.4,938.67 |
| 25 | kr.462.96960 | kr.11,574.24 |
| 50 | kr.440.89620 | kr.22,044.81 |
| 100 | kr.419.88170 | kr.41,988.17 |
| Unit Price without VAT: | kr.581.00000 |
|---|---|
| Unit Price with VAT: | kr.726.25000 |





