
ELLK09210 | |
|---|---|
DigiKey Part Number | ELLK09210-ND |
Manufacturer | |
Manufacturer Product Number | ELLK09210 |
Description | TERM BLOCK PLUG 9POS 10.16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 45° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Amphenol PCD Shenzhen | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Type Plug, Female Sockets | Contact Mating Finish Nickel |
Number of Positions 9 | Features Retention Latches (Non-Wire Side) |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Pitch 0.400" (10.16mm) | Wire Strip Length 7.87mm |
Plug Wire Entry 45° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Polyphenylene Oxide (PPO) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.11450 | kr.3,311.45 |
| Unit Price without VAT: | kr.33.11450 |
|---|---|
| Unit Price with VAT: | kr.41.39313 |


