
ELLA18250 | |
|---|---|
DigiKey Part Number | ELLA18250-ND |
Manufacturer | |
Manufacturer Product Number | ELLA18250 |
Description | TERM BLOCK HDR 18POS 10.16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.400" (10.16mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Amphenol PCD Shenzhen | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Tray | Voltage - UL 600 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature 125°C |
Number of Positions 18 | Contact Mating Finish Tin |
Positions Per Level 9 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Brass |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.22.83030 | kr.2,283.03 |
| Unit Price without VAT: | kr.22.83030 |
|---|---|
| Unit Price with VAT: | kr.28.53788 |


