Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDP5UM-UPG06M-SL7A02 | |
|---|---|
DigiKey Part Number | 1754-RDP5UM-UPG06M-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | RDP5UM-UPG06M-SL7A02 |
Description | RJ45, LARGE SIZE, 1.5A, OVERMOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP5UM-RCP5UM-SL7A02 | Amphenol LTW | 0 | 1754-RCP5UM-RCP5UM-SL7A02-ND | kr.84.94300 | Parametric Equivalent |
| RCP5UM-UPG06M-SL7A02 | Amphenol LTW | 7 | 1754-RCP5UM-UPG06M-SL7A02-ND | kr.83.69000 | Parametric Equivalent |
| RDP5UM-RDP5UM-SL7A02 | Amphenol LTW | 0 | 1754-RDP5UM-RDP5UM-SL7A02-ND | kr.96.93900 | Parametric Equivalent |
| 17-100574 | Amphenol CONEC | 29 | 626-1402-ND | kr.148.04000 | Parametric Equivalent |
| 17-101024 | Amphenol CONEC | 0 | 17-101024-ND | kr.197.32880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.77.67100 | kr.776.71 |
| Unit Price without VAT: | kr.77.67100 |
|---|---|
| Unit Price with VAT: | kr.97.08875 |







