
RCP5UM-UPG06M-SL7A02 | |
|---|---|
DigiKey Part Number | 1754-RCP5UM-UPG06M-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | RCP5UM-UPG06M-SL7A02 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-100574 | Amphenol CONEC | 29 | 626-1402-ND | kr.148.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.69000 | kr.83.69 |
| 10 | kr.71.11600 | kr.711.16 |
| 25 | kr.66.65880 | kr.1,666.47 |
| 50 | kr.63.47740 | kr.3,173.87 |
| 100 | kr.60.44810 | kr.6,044.81 |
| 250 | kr.56.66592 | kr.14,166.48 |
| 500 | kr.53.96380 | kr.26,981.90 |
| 1.000 | kr.51.39141 | kr.51,391.41 |
| Unit Price without VAT: | kr.83.69000 |
|---|---|
| Unit Price with VAT: | kr.104.61250 |

