Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP-5SPFFG-TCU7B10

DigiKey Part Number
RCP-5SPFFG-TCU7B10-ND
Manufacturer
Manufacturer Product Number
RCP-5SPFFG-TCU7B10
Description
CABLE MOD 8P8C JACK-PLUG 0.33'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.33' (100.0mm)
Shielding
Shielded
Color
Black
Features
Circular Bayonet Coupling, Molded Plugs
Style
Cat5e, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.103.28000kr.103.28
10kr.87.77100kr.877.71
30kr.81.22167kr.2,436.65
50kr.78.34720kr.3,917.36
100kr.74.60910kr.7,460.91
250kr.69.94136kr.17,485.34
500kr.66.60690kr.33,303.45
Manufacturers Standard Package
Unit Price without VAT:kr.103.28000
Unit Price with VAT:kr.129.10000