
RCP-5SPFFB-SCU7B10 | |
|---|---|
DigiKey Part Number | 1754-RCP-5SPFFB-SCU7B10-ND |
Manufacturer | |
Manufacturer Product Number | RCP-5SPFFB-SCU7B10 |
Description | RJ45, MIDDLE SIZE, 1.5A, RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.33' (100.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.60000 | kr.108.60 |
| 10 | kr.92.27200 | kr.922.72 |
| 25 | kr.86.49040 | kr.2,162.26 |
| 50 | kr.82.36300 | kr.4,118.15 |
| 100 | kr.78.43400 | kr.7,843.40 |
| 250 | kr.73.52728 | kr.18,381.82 |
| 500 | kr.70.02162 | kr.35,010.81 |
| Unit Price without VAT: | kr.108.60000 |
|---|---|
| Unit Price with VAT: | kr.135.75000 |






