
SLPPA16BNR0 | |
---|---|
DigiKey Part Number | 965-SLPPA16BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNR0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.71.42000 | kr.71.42 |
10 | kr.60.69100 | kr.606.91 |
25 | kr.56.89080 | kr.1,422.27 |
50 | kr.54.17480 | kr.2,708.74 |
100 | kr.51.58910 | kr.5,158.91 |
250 | kr.48.36120 | kr.12,090.30 |
500 | kr.46.05504 | kr.23,027.52 |
1.000 | kr.43.85946 | kr.43,859.46 |
Unit Price without VAT: | kr.71.42000 |
---|---|
Unit Price with VAT: | kr.89.27500 |