
SLPPA16BNB0 | |
---|---|
DigiKey Part Number | 965-SLPPA16BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA16BNB0 |
Description | SURLOK PLUS, RIGHT ANGLE PLUG, 5 |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.96000 | kr.80.96 |
10 | kr.68.82600 | kr.688.26 |
25 | kr.64.51440 | kr.1,612.86 |
50 | kr.61.43480 | kr.3,071.74 |
100 | kr.58.50300 | kr.5,850.30 |
250 | kr.54.84264 | kr.13,710.66 |
500 | kr.52.22758 | kr.26,113.79 |
Unit Price without VAT: | kr.80.96000 |
---|---|
Unit Price with VAT: | kr.101.20000 |