
SLPHPM10BNR1 | |
---|---|
DigiKey Part Number | 965-SLPHPM10BNR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BNR1 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.76.10000 | kr.76.10 |
Unit Price without VAT: | kr.76.10000 |
---|---|
Unit Price with VAT: | kr.95.12500 |