
SLPHPM10BNB1 | |
---|---|
DigiKey Part Number | 965-SLPHPM10BNB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM10BNB1 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.98000 | kr.65.98 |
10 | kr.56.08300 | kr.560.83 |
25 | kr.52.57200 | kr.1,314.30 |
50 | kr.50.06200 | kr.2,503.10 |
100 | kr.47.67230 | kr.4,767.23 |
250 | kr.44.68916 | kr.11,172.29 |
500 | kr.42.55808 | kr.21,279.04 |
1.000 | kr.40.52896 | kr.40,528.96 |
Unit Price without VAT: | kr.65.98000 |
---|---|
Unit Price with VAT: | kr.82.47500 |