
PT06A-12-10S(005) | |
|---|---|
DigiKey Part Number | 339-PT06A-12-10S(005)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-12-10S(005) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Anodic Coating (Alumilite) |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT06A-12-10S(476) | Amphenol Industrial Operations | 14 | 339-PT06A-12-10S(476)-ND | kr.270.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.258.29000 | kr.258.29 |
| 10 | kr.219.51600 | kr.2,195.16 |
| 25 | kr.205.77600 | kr.5,144.40 |
| 50 | kr.195.96060 | kr.9,798.03 |
| 100 | kr.186.61600 | kr.18,661.60 |
| 250 | kr.174.94800 | kr.43,737.00 |
| Unit Price without VAT: | kr.258.29000 |
|---|---|
| Unit Price with VAT: | kr.322.86250 |


