
PT06A-12-10S(476) | |
|---|---|
DigiKey Part Number | 339-PT06A-12-10S(476)-ND |
Manufacturer | |
Manufacturer Product Number | PT06A-12-10S(476) |
Description | MIL-26482 MS/PT/CMB PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Potted |
Number of Positions 10 | Shielding |
Qualification MIL-DTL-26482 Series I | Current Rating (Amps) 7.5A |
Shell Size - Insert 12-10 | Voltage Rating 600VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.270.72000 | kr.270.72 |
| 10 | kr.230.12300 | kr.2,301.23 |
| 25 | kr.215.71720 | kr.5,392.93 |
| 50 | kr.205.42740 | kr.10,271.37 |
| 100 | kr.195.63150 | kr.19,563.15 |
| 250 | kr.183.39996 | kr.45,849.99 |
| Unit Price without VAT: | kr.270.72000 |
|---|---|
| Unit Price with VAT: | kr.338.40000 |

