8 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3106A20-7S

DigiKey Part Number
339-MS3106A20-7S-ND
Manufacturer
Manufacturer Product Number
MS3106A20-7S
Description
CONN PLUG FMALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Chromate over Cadmium
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
8
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-7
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Mounting Type
Free Hanging (In-Line)
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Neoprene
Fastening Type
Threaded
Applications
Marine, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.282.32000kr.282.32
10kr.239.93100kr.2,399.31
25kr.224.91520kr.5,622.88
50kr.214.18800kr.10,709.40
100kr.203.97560kr.20,397.56
250kr.191.22152kr.47,805.38
Manufacturers Standard Package
Unit Price without VAT:kr.282.32000
Unit Price with VAT:kr.352.90000