8 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3102A20-7P

DigiKey Part Number
339-MS3102A20-7P-ND
Manufacturer
Manufacturer Product Number
MS3102A20-7P
Description
CONN RCPT MALE 8P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
8
Shielding
Grade
Military
Cable Opening
1.125" (28.58mm)
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-7
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Insert Material
Neoprene
Mounting Feature
Flange
Applications
Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.187.35000kr.187.35
10kr.159.22300kr.1,592.23
25kr.149.25640kr.3,731.41
50kr.142.13520kr.7,106.76
100kr.135.35650kr.13,535.65
250kr.126.89156kr.31,722.89
500kr.120.84382kr.60,421.91
Manufacturers Standard Package
Unit Price without VAT:kr.187.35000
Unit Price with VAT:kr.234.18750