


MS3102E20-15P | |
|---|---|
DigiKey Part Number | 339-MS3102E20-15P-ND |
Manufacturer | |
Manufacturer Product Number | MS3102E20-15P |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 23A |
Qualification MIL-DTL-5015 | Cable Opening 1.125" (28.58mm) |
Shell Size - Insert 20-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Marine, Military |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.17000 | kr.122.17 |
| 10 | kr.103.83700 | kr.1,038.37 |
| 25 | kr.97.33160 | kr.2,433.29 |
| 50 | kr.92.68580 | kr.4,634.29 |
| 100 | kr.88.26420 | kr.8,826.42 |
| 250 | kr.82.74284 | kr.20,685.71 |
| 500 | kr.78.79808 | kr.39,399.04 |
| Unit Price without VAT: | kr.122.17000 |
|---|---|
| Unit Price with VAT: | kr.152.71250 |



