
MS3106E20-15S | |
|---|---|
DigiKey Part Number | 339-MS3106E20-15S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E20-15S |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Qualification MIL-5015 | Cable Opening 0.656" (16.66mm) |
Shell Size - Insert 20-15 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.335.70000 | kr.335.70 |
| 10 | kr.285.35100 | kr.2,853.51 |
| 25 | kr.267.48960 | kr.6,687.24 |
| 50 | kr.254.73240 | kr.12,736.62 |
| 100 | kr.242.58810 | kr.24,258.81 |
| 250 | kr.227.42392 | kr.56,855.98 |
| Unit Price without VAT: | kr.335.70000 |
|---|---|
| Unit Price with VAT: | kr.419.62500 |







