
97-67-32-20 | |
|---|---|
DigiKey Part Number | 339-97-67-32-20-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-32-20 |
Description | CONN CAB CLMP ADPT SZ32 1 3/4-18 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1 3/4-18 32 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol Industrial Operations | Material Zinc Die Cast |
Series | Plating Chromate |
Packaging Bulk | Color Olive |
Part Status Active | Features Adapter, Bushing, Clamp Screws, Washer |
Type Cable Clamp, Adapter | Ingress Protection Water Resistant |
Cable Opening 1.031" (26.19mm) | Includes 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer |
Diameter - Outside 1.937" (49.20mm) | For Use With/Related Products 97 Series Plug |
Shell Size - Insert 32 | Base Product Number |
Thread Size 1 3/4-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.666.52000 | kr.666.52 |
| 10 | kr.566.57400 | kr.5,665.74 |
| 25 | kr.531.13240 | kr.13,278.31 |
| 50 | kr.505.81280 | kr.25,290.64 |
| 100 | kr.481.70690 | kr.48,170.69 |
| Unit Price without VAT: | kr.666.52000 |
|---|---|
| Unit Price with VAT: | kr.833.15000 |



