
97-3106A-32-8P | |
|---|---|
DigiKey Part Number | 97-3106A-32-8P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-32-8P |
Description | CONN PLUG MALE 30P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 30 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.601.10000 | kr.601.10 |
| 10 | kr.510.92800 | kr.5,109.28 |
| 25 | kr.478.96680 | kr.11,974.17 |
| 50 | kr.456.13000 | kr.22,806.50 |
| 100 | kr.434.39140 | kr.43,439.14 |
| Unit Price without VAT: | kr.601.10000 |
|---|---|
| Unit Price with VAT: | kr.751.37500 |





