
97-3108B-18-19P | |
|---|---|
DigiKey Part Number | 339-97-3108B-18-19P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108B-18-19P |
Description | CONN PLUG MALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Coupling Nut, Rotatable |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.91000 | kr.235.91 |
| 10 | kr.200.53400 | kr.2,005.34 |
| 25 | kr.187.98120 | kr.4,699.53 |
| 50 | kr.179.01380 | kr.8,950.69 |
| 100 | kr.170.47630 | kr.17,047.63 |
| 250 | kr.159.81668 | kr.39,954.17 |
| Unit Price without VAT: | kr.235.91000 |
|---|---|
| Unit Price with VAT: | kr.294.88750 |











