
97-3100A-18-19S | |
|---|---|
DigiKey Part Number | 97-3100A-18-19S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3100A-18-19S |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 18-19 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.248.21000 | kr.248.21 |
| 10 | kr.210.94400 | kr.2,109.44 |
| 25 | kr.197.73680 | kr.4,943.42 |
| 50 | kr.188.30560 | kr.9,415.28 |
| 100 | kr.179.32500 | kr.17,932.50 |
| 250 | kr.168.11348 | kr.42,028.37 |
| Unit Price without VAT: | kr.248.21000 |
|---|---|
| Unit Price with VAT: | kr.310.26250 |








