97-3108B-14S-7S(946)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3108B-14S-7S(946)

DigiKey Part Number
339-97-3108B-14S-7S(946)-ND
Manufacturer
Manufacturer Product Number
97-3108B-14S-7S(946)
Description
MIL-5015 97 THREADED PLUG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
14S-7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Zinc Alloy
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
13A
Voltage Rating
500VAC, 700VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Black Zinc Alloy
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.177.15000kr.177.15
10kr.150.56600kr.1,505.66
25kr.141.13800kr.3,528.45
50kr.134.40260kr.6,720.13
100kr.127.99300kr.12,799.30
250kr.119.98744kr.29,996.86
500kr.114.32000kr.57,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.177.15000
Unit Price with VAT:kr.221.43750