
CA08COM-E14S-6P-B | |
|---|---|
DigiKey Part Number | CA08COM-E14S-6P-B-ND |
Manufacturer | |
Manufacturer Product Number | CA08COM-E14S-6P-B |
Description | CIRCULAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Voltage Rating 50V |
Shell Size - Insert 14S-6 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy and Zinc Die Cast, Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Polychloroprene |
Orientation N (Normal) | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy and Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.364.99000 | kr.364.99 |
| 10 | kr.310.22900 | kr.3,102.29 |
| 25 | kr.290.81840 | kr.7,270.46 |
| 50 | kr.276.94760 | kr.13,847.38 |
| 100 | kr.263.74270 | kr.26,374.27 |
| 250 | kr.247.25696 | kr.61,814.24 |
| Unit Price without VAT: | kr.364.99000 |
|---|---|
| Unit Price with VAT: | kr.456.23750 |

