


97-3106A-32-17P | |
|---|---|
DigiKey Part Number | 339-97-3106A-32-17P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-32-17P |
Description | CONN PLUG MALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 32-17 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,217.34000 | kr.1,217.34 |
| 10 | kr.1,034.89100 | kr.10,348.91 |
| 25 | kr.970.17960 | kr.24,254.49 |
| 50 | kr.923.94340 | kr.46,197.17 |
| Unit Price without VAT: | kr.1,217.34000 |
|---|---|
| Unit Price with VAT: | kr.1,521.67500 |



