
97-3102A-32-17S | |
|---|---|
DigiKey Part Number | 97-3102A-32-17S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-32-17S |
Description | CONN RCPT FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Olive Drab Chromate over Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Shielding |
Shell Size - Insert 32-17 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Diallyl Phthalate (DAP) |
Termination Solder Cup | Applications Automotive, Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.990.31000 | kr.990.31 |
| 10 | kr.841.85700 | kr.8,418.57 |
| 25 | kr.789.20320 | kr.19,730.08 |
| 50 | kr.751.59300 | kr.37,579.65 |
| Unit Price without VAT: | kr.990.31000 |
|---|---|
| Unit Price with VAT: | kr.1,237.88750 |




